Red Lion Hour Meter, 8 Digit LCD, 10kHz, 28 V dc

RS kataloški broj:: 720-0538robna marka: Red LionProizvođački broj:: CUB7TCR1
brand-logo
Prikaži sve u Counters

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Red Lion

Supply Voltage

28 V dc

Display Type

LCD

Function

Hour Meter

Input Type

Voltage

Connection Type

Plug-In

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

8.9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

0 → 99999999

Measurement Range

0 → 99999999

Minimum Operating Temperature

0°C

Weight

50g

Maximum Operating Temperature

+50°C

Zemlja podrijetla

United States

Detalji o proizvodu

Hour Meter - CUB7T

The timer CUB 7T register the operating time of machinery and equipment

Možda će vas zanimati
Red Lion Hour Meter, 8 Digit LCD, 10kHz, 28 V dc
€ 183,29komadno (bez PDV-a)

Cijena na upit

Red Lion Hour Meter, 8 Digit LCD, 10kHz, 28 V dc

Cijena na upit

Red Lion Hour Meter, 8 Digit LCD, 10kHz, 28 V dc

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Red Lion Hour Meter, 8 Digit LCD, 10kHz, 28 V dc
€ 183,29komadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Red Lion

Supply Voltage

28 V dc

Display Type

LCD

Function

Hour Meter

Input Type

Voltage

Connection Type

Plug-In

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

8.9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

0 → 99999999

Measurement Range

0 → 99999999

Minimum Operating Temperature

0°C

Weight

50g

Maximum Operating Temperature

+50°C

Zemlja podrijetla

United States

Detalji o proizvodu

Hour Meter - CUB7T

The timer CUB 7T register the operating time of machinery and equipment

Možda će vas zanimati
Red Lion Hour Meter, 8 Digit LCD, 10kHz, 28 V dc
€ 183,29komadno (bez PDV-a)