Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Red Lion DSP5D LED Digital Panel Multi-Function Meter for Current, Process, Temperature, Voltage, 45mm x 92mm

RS kataloški broj:: 905-5529brend: Red LionProizvođački broj:: DP5D0010
brand-logo
Prikaži sve u Multi Function Panel Meters

Tehnička dokumentacija

Tehnički podaci

Properties Measured

Current, Process, Temperature, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5

Depth

104.1mm

Digit Height

14.2 mm

Minimum Temperature

+50°C

Maximum Temperature

0°C

Measurement Range

-19999 → 99999

Minimum Measurement

-19999

Series

DSP5D

Approvals

CB Scheme Test Report #04ME11209-20041018, DP5T, IEC 529, IEC/EN 61010-1, IECEE CB Scheme Test Certificate #US/8843A/UL, IP20, IP65, No. 61010-1, Recognized to U.S. and Canadian Requirements Under the Component, Type 4X, UL, UL 50

Meter Type

Electronic

Zemlja podrijetla

United States

Detalji o proizvodu

DP5 Analogue Input Multifunction Meter

The DP5 panel meter offers many features and performance capabilites to suit a wide range of industrial applications. These meters are available in three different models to handle various analogue inputs, including DC Voltage/Current, Process and Temperature inputs.

Red Lion

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Red Lion DSP5D LED Digital Panel Multi-Function Meter for Current, Process, Temperature, Voltage, 45mm x 92mm

P.O.A.

Red Lion DSP5D LED Digital Panel Multi-Function Meter for Current, Process, Temperature, Voltage, 45mm x 92mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Properties Measured

Current, Process, Temperature, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5

Depth

104.1mm

Digit Height

14.2 mm

Minimum Temperature

+50°C

Maximum Temperature

0°C

Measurement Range

-19999 → 99999

Minimum Measurement

-19999

Series

DSP5D

Approvals

CB Scheme Test Report #04ME11209-20041018, DP5T, IEC 529, IEC/EN 61010-1, IECEE CB Scheme Test Certificate #US/8843A/UL, IP20, IP65, No. 61010-1, Recognized to U.S. and Canadian Requirements Under the Component, Type 4X, UL, UL 50

Meter Type

Electronic

Zemlja podrijetla

United States

Detalji o proizvodu

DP5 Analogue Input Multifunction Meter

The DP5 panel meter offers many features and performance capabilites to suit a wide range of industrial applications. These meters are available in three different models to handle various analogue inputs, including DC Voltage/Current, Process and Temperature inputs.

Red Lion