Red Lion G3 Series Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272

RS kataloški broj:: 905-5551robna marka: Red LionProizvođački broj:: G304K200
brand-logo
Prikaži sve u HMI Displays

Tehnička dokumentacija

Tehnički podaci

Manufacturer Series

G3

Display Type

TFT LCD

Manufacturer Part No.

G304K200

Display Resolution

480 x 272

Number of Ports

4

Port Type

2 x COM1 (RS485), COM1 (RS232), COM3 (RS485)

Onboard Memory

128 MB

Display Size

4.3 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

91.5mm

Kit Included

Yes

Length

117.7mm

Maximum Operating Temperature

+45°C

Supply Voltage

24 ±20% V dc

Minimum Operating Temperature

0°C

Dimensions

117.7 L x 91.5 W mm

Zemlja podrijetla

Taiwan, Province Of China

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Red Lion G3 Series Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272

Cijena na upit

Red Lion G3 Series Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Manufacturer Series

G3

Display Type

TFT LCD

Manufacturer Part No.

G304K200

Display Resolution

480 x 272

Number of Ports

4

Port Type

2 x COM1 (RS485), COM1 (RS232), COM3 (RS485)

Onboard Memory

128 MB

Display Size

4.3 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

91.5mm

Kit Included

Yes

Length

117.7mm

Maximum Operating Temperature

+45°C

Supply Voltage

24 ±20% V dc

Minimum Operating Temperature

0°C

Dimensions

117.7 L x 91.5 W mm

Zemlja podrijetla

Taiwan, Province Of China

You may be interested in