Tehnička dokumentacija
Tehnički podaci
Connection
1/2 in BSP Female
Minimum Outlet Pressure
0.5bar
Maximum Outlet Pressure
5bar
Body Material
Bronze
Maximum Flow Rate
23L/min
Connection Gender
Female
Connection Size
3/4in
Thread Standard or Connection Type
BSP
Outlet Pressure Range
0.5 → 5bar
Cena na upit
Reliance Pressure Reducing Valve, 1/2 in BSP Female
1
Cena na upit
Reliance Pressure Reducing Valve, 1/2 in BSP Female
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Connection
1/2 in BSP Female
Minimum Outlet Pressure
0.5bar
Maximum Outlet Pressure
5bar
Body Material
Bronze
Maximum Flow Rate
23L/min
Connection Gender
Female
Connection Size
3/4in
Thread Standard or Connection Type
BSP
Outlet Pressure Range
0.5 → 5bar