Tehnička dokumentacija
Tehnički podaci
Brand
RemaNumber Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Wire
Termination Method
Solder
Current Rating
320.0A
Voltage Rating
150.0 V
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
High Current Connector
A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarising key. The polarising key can be used in 6 different orientations depending on your voltage requirement. The voltage is then displayed through the connector housing, (24 V, 36 V, 48 V, 72 V, 80 V, 96 V). All models are highly reliable and excellent quality.
Standards
EN 1175-1; DIN 43589, 150V
High Current – DIN43589-1 Rema
KM 197,36
KM 197,36 Each (bez PDV-a)
KM 230,91
KM 230,91 Each (s PDV-om)
1
KM 197,36
KM 197,36 Each (bez PDV-a)
KM 230,91
KM 230,91 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 197,36 |
5 - 9 | KM 175,14 |
10 - 19 | KM 166,89 |
20 - 49 | KM 162,84 |
50+ | KM 157,91 |
Tehnička dokumentacija
Tehnički podaci
Brand
RemaNumber Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Wire
Termination Method
Solder
Current Rating
320.0A
Voltage Rating
150.0 V
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
High Current Connector
A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarising key. The polarising key can be used in 6 different orientations depending on your voltage requirement. The voltage is then displayed through the connector housing, (24 V, 36 V, 48 V, 72 V, 80 V, 96 V). All models are highly reliable and excellent quality.
Standards
EN 1175-1; DIN 43589, 150V