Tehnička dokumentacija
Tehnički podaci
Brand
Renesas ElectronicsFamily Name
RX
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
RXv2
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
54MHz
Program Memory Type
Flash
Zemlja podrijetla
China
KM 1.361,24
KM 8,508 Each (In a Tray of 160) (bez PDV-a)
KM 1.592,65
KM 9,954 Each (In a Tray of 160) (s PDV-om)
160
KM 1.361,24
KM 8,508 Each (In a Tray of 160) (bez PDV-a)
KM 1.592,65
KM 9,954 Each (In a Tray of 160) (s PDV-om)
160
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Renesas ElectronicsFamily Name
RX
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
RXv2
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
54MHz
Program Memory Type
Flash
Zemlja podrijetla
China