Tehnička dokumentacija
Tehnički podaci
Brand
Renesas ElectronicsFamily Name
RL78/G22
Package Type
LFQFP
Mounting Type
PCB Mount
Pin Count
48
Device Core
CPU
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
32MHz
Program Memory Type
Flash
Zemlja podrijetla
China
€ 6,93
€ 2,31 Each (In a Pack of 3) (bez PDV-a)
€ 8,11
€ 2,703 Each (In a Pack of 3) (s PDV-om)
Standard
3
€ 6,93
€ 2,31 Each (In a Pack of 3) (bez PDV-a)
€ 8,11
€ 2,703 Each (In a Pack of 3) (s PDV-om)
Standard
3
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Renesas ElectronicsFamily Name
RL78/G22
Package Type
LFQFP
Mounting Type
PCB Mount
Pin Count
48
Device Core
CPU
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
32MHz
Program Memory Type
Flash
Zemlja podrijetla
China