Tehnička dokumentacija
Tehnički podaci
Brand
Renesas ElectronicsFamily Name
RA4M1
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Program Memory Size
256 kB
Maximum Frequency
48MHz
RAM Size
32 kB
USB Channels
1
Number of SPI Channels
2
Number of CAN Channels
1
Number of I2C Channels
2
Number of UART Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
1.6 → 5.5 V
Maximum Number of Ethernet Channels
0
Number of PCI Channels
0
ADCs
11 x 14 bit, 14 x 14 bit, 18 x 14 bit
Length
10mm
Number of ADC Units
3
Program Memory Type
Flash
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Pulse Width Modulation
16-bit x 6 , 32-bit x 2
Dimensions
10 x 10 x 1.7mm
Width
10mm
Height
1.7mm
Number of LIN Channels
0
Number of Ethernet Channels
0
€ 1.443,20
€ 9,02 komadno (na ploči od 160) (bez PDV-a)
€ 1.688,54
€ 10,553 komadno (na ploči od 160) (s PDV-om)
160
€ 1.443,20
€ 9,02 komadno (na ploči od 160) (bez PDV-a)
€ 1.688,54
€ 10,553 komadno (na ploči od 160) (s PDV-om)
160
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Renesas ElectronicsFamily Name
RA4M1
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Program Memory Size
256 kB
Maximum Frequency
48MHz
RAM Size
32 kB
USB Channels
1
Number of SPI Channels
2
Number of CAN Channels
1
Number of I2C Channels
2
Number of UART Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
1.6 → 5.5 V
Maximum Number of Ethernet Channels
0
Number of PCI Channels
0
ADCs
11 x 14 bit, 14 x 14 bit, 18 x 14 bit
Length
10mm
Number of ADC Units
3
Program Memory Type
Flash
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Pulse Width Modulation
16-bit x 6 , 32-bit x 2
Dimensions
10 x 10 x 1.7mm
Width
10mm
Height
1.7mm
Number of LIN Channels
0
Number of Ethernet Channels
0