Renold 20B-1 Simplex Roller Chain, 2.5m, Renold SD (Red Box)

RS kataloški broj:: 146-3777robna marka: RenoldProizvođački broj:: SD20B1X2500
brand-logo
Prikaži sve u Roller Chains

Tehnička dokumentacija

Tehnički podaci

Brand

Renold

Chain Type

20B-1

Pitch

31.75mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold SD (Red Box)

Length

2.5m

Plate Height

26.3mm

Roller Diameter

19.05mm

Standard

British/European

Weight

3.9kg/m

Zemlja podrijetla

China

Detalji o proizvodu

European (BS) Standard/ISO 606

Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

Informacije o stanju skladišta trenutno nisu dostupne.

KM 372,27

KM 372,27 Each (bez PDV-a)

KM 435,56

KM 435,56 Each (s PDV-om)

Renold 20B-1 Simplex Roller Chain, 2.5m, Renold SD (Red Box)

KM 372,27

KM 372,27 Each (bez PDV-a)

KM 435,56

KM 435,56 Each (s PDV-om)

Renold 20B-1 Simplex Roller Chain, 2.5m, Renold SD (Red Box)
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 372,27
5+KM 362,49

Tehnička dokumentacija

Tehnički podaci

Brand

Renold

Chain Type

20B-1

Pitch

31.75mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold SD (Red Box)

Length

2.5m

Plate Height

26.3mm

Roller Diameter

19.05mm

Standard

British/European

Weight

3.9kg/m

Zemlja podrijetla

China

Detalji o proizvodu

European (BS) Standard/ISO 606

Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: