Revolution PI RevPI DIO 14IO Series PLC I/O Module for Use with Revolution Pi Connect, Revolution Pi Core, Digital,

RS kataloški broj:: 181-1143brend: Revolution PIProizvođački broj:: PR100197Distrelec broj artikla: 30150753
brand-logo
Prikaži sve u PLC Accessories

Tehnička dokumentacija

Tehnički podaci

Accessory Type

PLC I/O Module

Series

RevPI DIO 14IO

Input Type

Digital

Number of Inputs

14

Output Type

Digital, PWM

Number of Outputs

14

For Use With

Revolution Pi Connect, Revolution Pi Core

Supply Voltage

12 → 24 V dc

Output Current

100 mA, 500 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

96 x 22.5 x 110.5 mm

Zemlja podrijetla

Germany

RSD 40.196

RSD 40.196 Each (bez PDV-a)

RSD 48.236

RSD 48.236 Each (s PDV-om)

Revolution PI RevPI DIO 14IO Series PLC I/O Module for Use with Revolution Pi Connect, Revolution Pi Core, Digital,

RSD 40.196

RSD 40.196 Each (bez PDV-a)

RSD 48.236

RSD 48.236 Each (s PDV-om)

Revolution PI RevPI DIO 14IO Series PLC I/O Module for Use with Revolution Pi Connect, Revolution Pi Core, Digital,

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Accessory Type

PLC I/O Module

Series

RevPI DIO 14IO

Input Type

Digital

Number of Inputs

14

Output Type

Digital, PWM

Number of Outputs

14

For Use With

Revolution Pi Connect, Revolution Pi Core

Supply Voltage

12 → 24 V dc

Output Current

100 mA, 500 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

96 x 22.5 x 110.5 mm

Zemlja podrijetla

Germany