Revolution PI RevPi Connect 5, Industrial Computer, 22W, ARM Cortex 2.4 GHz, 32 GB, 4

RS kataloški broj:: 428-432robna marka: Revolution PIProizvođački broj:: PR100416
brand-logo
Prikaži sve u Industrial Computers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Revolution PI

Number of Cores

4

Processor Type

ARM Cortex

Clock Speed

2.4 GHz

Series

RevPi Connect 5

IP Rating

IP20

Bus Type

USB

Supply Voltage

24 V dc

Dimensions

96 x 45 x 115 mm

Port Type

Micro-HDMI, RJ45, USB

Maximum Power Consumption

22W

Onboard Memory

32 GB

Zemlja podrijetla

Germany

Cijena na upit

Revolution PI RevPi Connect 5, Industrial Computer, 22W, ARM Cortex 2.4 GHz, 32 GB, 4

Cijena na upit

Revolution PI RevPi Connect 5, Industrial Computer, 22W, ARM Cortex 2.4 GHz, 32 GB, 4

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Revolution PI

Number of Cores

4

Processor Type

ARM Cortex

Clock Speed

2.4 GHz

Series

RevPi Connect 5

IP Rating

IP20

Bus Type

USB

Supply Voltage

24 V dc

Dimensions

96 x 45 x 115 mm

Port Type

Micro-HDMI, RJ45, USB

Maximum Power Consumption

22W

Onboard Memory

32 GB

Zemlja podrijetla

Germany