Rittal Flange without Handle Hole for Use with Ripac Vario Subracks, 1 Piece(s), 28 x 20 x 6mm

RS kataloški broj:: 172-136robna marka: RittalProizvođački broj:: 3684617
brand-logo
Prikaži sve u Rack Mounting Hardware

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Rittal

Type

Flange without Handle Hole

For Use With

Ripac Vario Subracks

Material

Extruded Aluminium

Quantity

1

Dimensions

28 x 20 x 6mm

Height

6U

Length

28mm

Width

20mm

Zemlja podrijetla

Germany

Detalji o proizvodu

Flanges 482.6mm (19")

Suitable for all Ripac Vario and Ripac Vario EMC subracks. Includes channel for attachment of EMC gaskets and optional holes for front handle fastening. Parts supplied:

Ripac Vario and EMC Sub-Racks

A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks.

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Rittal Flange without Handle Hole for Use with Ripac Vario Subracks, 1 Piece(s), 28 x 20 x 6mm

Cijena na upit

Rittal Flange without Handle Hole for Use with Ripac Vario Subracks, 1 Piece(s), 28 x 20 x 6mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Rittal

Type

Flange without Handle Hole

For Use With

Ripac Vario Subracks

Material

Extruded Aluminium

Quantity

1

Dimensions

28 x 20 x 6mm

Height

6U

Length

28mm

Width

20mm

Zemlja podrijetla

Germany

Detalji o proizvodu

Flanges 482.6mm (19")

Suitable for all Ripac Vario and Ripac Vario EMC subracks. Includes channel for attachment of EMC gaskets and optional holes for front handle fastening. Parts supplied:

Ripac Vario and EMC Sub-Racks

A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks.

Možda će vas zanimati