Tehnička dokumentacija
Tehnički podaci
Brand
RittalExternal Height
300 mm
External Width
380 mm
External Depth
155mm
Body Material
Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Cam
Gland Plate
No
Colour
Unpainted
Series
EX
External Mounting Type
Bracket
Hazardous Area Certification
ATEX, IECEx
Internal Mounting Type
Panel
Fixing Kit
No
Zemlja podrijetla
Germany
Detalji o proizvodu
Ex Stainless Steel Cabinets and Enclosures
Approvals
PTB
KM 1.155,70
KM 1.155,70 Each (bez PDV-a)
KM 1.352,17
KM 1.352,17 Each (s PDV-om)
1
KM 1.155,70
KM 1.155,70 Each (bez PDV-a)
KM 1.352,17
KM 1.352,17 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RittalExternal Height
300 mm
External Width
380 mm
External Depth
155mm
Body Material
Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Cam
Gland Plate
No
Colour
Unpainted
Series
EX
External Mounting Type
Bracket
Hazardous Area Certification
ATEX, IECEx
Internal Mounting Type
Panel
Fixing Kit
No
Zemlja podrijetla
Germany
Detalji o proizvodu
Ex Stainless Steel Cabinets and Enclosures
Approvals
PTB