RND RND 210 Series Vandal Proof Push Button Switch, Panel Mount, 16mm Cutout, 1NO, 36V dc, IP65
Tehnička dokumentacija
Tehnički podaci
Brand
RNDIlluminated
No
Series
RND 210
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Metallic
Contact Configuration
1NO
Voltage Rating
36V dc
IP Rating
IP65
Manufacturer Part No.
RND 210-00660
Distrelec Product Id
30161237
Zemlja podrijetla
Taiwan, Province Of China
RSD 1.165
RSD 1.165 Each (bez PDV-a)
RSD 1.398
RSD 1.398 Each (s PDV-om)
1
RSD 1.165
RSD 1.165 Each (bez PDV-a)
RSD 1.398
RSD 1.398 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RNDIlluminated
No
Series
RND 210
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Metallic
Contact Configuration
1NO
Voltage Rating
36V dc
IP Rating
IP65
Manufacturer Part No.
RND 210-00660
Distrelec Product Id
30161237
Zemlja podrijetla
Taiwan, Province Of China