RND RND 455 Series Aluminium Aluminium General Purpose Enclosure, IP65, Aluminium Lid, 50 x 45 x 30mm
Tehnička dokumentacija
Tehnički podaci
Brand
RNDBody Material
Aluminium
External Length
50 mm
External Height
30 mm
External Width
45 mm
External Dimensions
50 x 45 x 30mm
IP Rating
IP65
Colour
Aluminium
Lid Colour
Aluminium
Flanged
No
Series
RND 455
Zemlja podrijetla
Taiwan, Province Of China
KM 9,07
KM 9,07 Each (bez PDV-a)
KM 10,61
KM 10,61 Each (s PDV-om)
1
KM 9,07
KM 9,07 Each (bez PDV-a)
KM 10,61
KM 10,61 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RNDBody Material
Aluminium
External Length
50 mm
External Height
30 mm
External Width
45 mm
External Dimensions
50 x 45 x 30mm
IP Rating
IP65
Colour
Aluminium
Lid Colour
Aluminium
Flanged
No
Series
RND 455
Zemlja podrijetla
Taiwan, Province Of China