RND RND 465 Series Grey Nylon Cable Gland, M22mm Thread, 10mm min., 14mm max., IP68
Tehnička dokumentacija
Tehnički podaci
Brand
RNDThread Size
M22mm
Maximum Cable Diameter
14mm
Minimum Cable Diameter
10mm
Material
Nylon
Colour
Grey
Series
RND 465
IP Rating
IP68
Zemlja podrijetla
China
Cena na upit
RND RND 465 Series Grey Nylon Cable Gland, M22mm Thread, 10mm min., 14mm max., IP68
1
Cena na upit
RND RND 465 Series Grey Nylon Cable Gland, M22mm Thread, 10mm min., 14mm max., IP68
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RNDThread Size
M22mm
Maximum Cable Diameter
14mm
Minimum Cable Diameter
10mm
Material
Nylon
Colour
Grey
Series
RND 465
IP Rating
IP68
Zemlja podrijetla
China