RND Natural Polyamide Twist Lock, 20mm Max. Bundle

RS kataloški broj:: 490-746robna marka: RNDProizvođački broj:: RND 475-00429
Prikaži sve u Cable Clips & Clamps

Tehnička dokumentacija

Tehnički podaci

Brand

RND

Cable Clip/Clamp Style

Twist Lock

Maximum Bundle Diameter

20mm

Affixing Method

Self Adhesive

Material

Polyamide

Colour

Natural

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati
RS PRO Cable Tie, Twist Tie x 16.2 mm, Natural Nylon, Pk-100
KM 17,621 Pack of 100 (bez PDV-a)

Cijena na upit

RND Natural Polyamide Twist Lock, 20mm Max. Bundle

Cijena na upit

RND Natural Polyamide Twist Lock, 20mm Max. Bundle

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Cable Tie, Twist Tie x 16.2 mm, Natural Nylon, Pk-100
KM 17,621 Pack of 100 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RND

Cable Clip/Clamp Style

Twist Lock

Maximum Bundle Diameter

20mm

Affixing Method

Self Adhesive

Material

Polyamide

Colour

Natural

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati
RS PRO Cable Tie, Twist Tie x 16.2 mm, Natural Nylon, Pk-100
KM 17,621 Pack of 100 (bez PDV-a)