RND Passivated, Zinc Plated Zinc Plated Steel Flat Washers, M3mm, DIN 125A
Tehnička dokumentacija
Tehnički podaci
Brand
RNDFor Screw/Bolt Size
M3mm
Washer Type
Flat
Inside Diameter
3.38mm
Outside Diameter
7mm
Material
Zinc Plated Steel
Standards Met
DIN 125A
Finish
Passivated, Zinc Plated
Zemlja podrijetla
China
Cena na upit
RND Passivated, Zinc Plated Zinc Plated Steel Flat Washers, M3mm, DIN 125A
1
Cena na upit
RND Passivated, Zinc Plated Zinc Plated Steel Flat Washers, M3mm, DIN 125A
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RNDFor Screw/Bolt Size
M3mm
Washer Type
Flat
Inside Diameter
3.38mm
Outside Diameter
7mm
Material
Zinc Plated Steel
Standards Met
DIN 125A
Finish
Passivated, Zinc Plated
Zemlja podrijetla
China