Tehnička dokumentacija
Tehnički podaci
Brand
ROHMDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
LED Colour(s)
Red
Number Of Segments
7
Dominant Wavelength
650 nm
Character Width
4mm
Character Height
8mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
5mm
External Dimensions
7 x 5 x 11mm
External Height
11mm
External Width
7mm
Luminous Intensity
10 mcd
Colour Of Face
Black
Power Dissipation
320mW
Forward Voltage
2 V
Series
LA-301 B/L
Decimal Orientation
Right Side
Operating Temperature Range
-25 → +75°C
Forward Current
15mA
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Zemlja podrijetla
China
Detalji o proizvodu
7-Segment LED, LA301 Series, Rohm
7-Sement Displays
€ 15,00
€ 3,00 Each (In a Pack of 5) (bez PDV-a)
€ 17,55
€ 3,51 Each (In a Pack of 5) (s PDV-om)
Standard
5
€ 15,00
€ 3,00 Each (In a Pack of 5) (bez PDV-a)
€ 17,55
€ 3,51 Each (In a Pack of 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 45 | € 3,00 | € 15,00 |
50+ | € 2,60 | € 13,00 |
Tehnička dokumentacija
Tehnički podaci
Brand
ROHMDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
LED Colour(s)
Red
Number Of Segments
7
Dominant Wavelength
650 nm
Character Width
4mm
Character Height
8mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
5mm
External Dimensions
7 x 5 x 11mm
External Height
11mm
External Width
7mm
Luminous Intensity
10 mcd
Colour Of Face
Black
Power Dissipation
320mW
Forward Voltage
2 V
Series
LA-301 B/L
Decimal Orientation
Right Side
Operating Temperature Range
-25 → +75°C
Forward Current
15mA
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Zemlja podrijetla
China
Detalji o proizvodu