Tehnička dokumentacija
Tehnički podaci
Brand
ROHMAmplifier Type
Audio
Application
General Purpose
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
5.5 V
Number of Channels per Chip
1
Package Type
TSSOP
Pin Count
20
KM 23,74
KM 11,872 Each (Supplied as a Tape) (bez PDV-a)
KM 27,78
KM 13,89 Each (Supplied as a Tape) (s PDV-om)
Standard
2
KM 23,74
KM 11,872 Each (Supplied as a Tape) (bez PDV-a)
KM 27,78
KM 13,89 Each (Supplied as a Tape) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
2
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po traka |
---|---|---|
2 - 18 | KM 11,872 | KM 23,74 |
20 - 198 | KM 10,835 | KM 21,67 |
200 - 998 | KM 10,405 | KM 20,81 |
1000 - 1998 | KM 10,053 | KM 20,11 |
2000+ | KM 9,349 | KM 18,70 |
Tehnička dokumentacija
Tehnički podaci
Brand
ROHMAmplifier Type
Audio
Application
General Purpose
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
5.5 V
Number of Channels per Chip
1
Package Type
TSSOP
Pin Count
20