Tehnička dokumentacija
Tehnički podaci
Proizvođač
ROHMLED Colours
Yellow
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
63 mcd
Number of Pins
2
Lens Shape
Rectangular
Dominant Wavelength
593 nm
Dimensions
1.6 x 0.8 x 0.55mm
Forward Current
20mA
Lens Finish
Milky White
Detalji o proizvodu
ROHM Chip LED SML-D1 Series LEDs
The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.
Visible Light LEDs, ROHM Semiconductor
Cijena na upit
komadno (u pakiranju od 75) (bez PDV-a)
75
Cijena na upit
komadno (u pakiranju od 75) (bez PDV-a)
75
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
ROHMLED Colours
Yellow
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
63 mcd
Number of Pins
2
Lens Shape
Rectangular
Dominant Wavelength
593 nm
Dimensions
1.6 x 0.8 x 0.55mm
Forward Current
20mA
Lens Finish
Milky White
Detalji o proizvodu
ROHM Chip LED SML-D1 Series LEDs
The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.