Tehnička dokumentacija
Tehnički podaci
Proizvođač
RoseBody Material
ABS
External Length
125 mm
External Width
80 mm
External Height
28.5 mm
Integral Battery Compartment
Yes
Weight
130g
IP Rating
IP40
Display Window
Yes
Boja
Blue
External Dimensions
125 x 80 x 28.5mm
Push Buttons
No
Special Features
5-part Enclosure with Top and Base, Data Aquisition and Measurement, Fixing and Enclosure Screws, Head and Shaft Cover, Integrated Battery Compartment and Cover, Open Version incl Display Screen and Punched Seal Version, Optional EMC Version with Internal Coating, With/Without Display Opening
Series
Taguan
Keypad Recess
Yes
Standards Met
IEC 60243-1
Zemlja podrijetla
Germany
Detalji o proizvodu
Taguan 130 FO Flat Hand Held Enclosure.
The Rose Taguan series of handheld enclosures are ergonomically designed providing you with flexibility of space required for mobile data collection. The series of handheld enclosures are suitable for installing scanners, measuring sensors, card readers, PCMCIA slots and many others. The durability of the enclosure is assured with an ABS, IP40, material body which includes an integrated battery compartment and available with or without a display window opening.
Standards
IP40 (EN 60529), UL 94 HB, IEC 60423-1, IEC 60093.
€ 42,38
€ 42,38 komadno (bez PDV-a)
€ 52,98
€ 52,98 komadno (s PDV-om)
1
€ 42,38
€ 42,38 komadno (bez PDV-a)
€ 52,98
€ 52,98 komadno (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RoseBody Material
ABS
External Length
125 mm
External Width
80 mm
External Height
28.5 mm
Integral Battery Compartment
Yes
Weight
130g
IP Rating
IP40
Display Window
Yes
Boja
Blue
External Dimensions
125 x 80 x 28.5mm
Push Buttons
No
Special Features
5-part Enclosure with Top and Base, Data Aquisition and Measurement, Fixing and Enclosure Screws, Head and Shaft Cover, Integrated Battery Compartment and Cover, Open Version incl Display Screen and Punched Seal Version, Optional EMC Version with Internal Coating, With/Without Display Opening
Series
Taguan
Keypad Recess
Yes
Standards Met
IEC 60243-1
Zemlja podrijetla
Germany
Detalji o proizvodu
Taguan 130 FO Flat Hand Held Enclosure.
The Rose Taguan series of handheld enclosures are ergonomically designed providing you with flexibility of space required for mobile data collection. The series of handheld enclosures are suitable for installing scanners, measuring sensors, card readers, PCMCIA slots and many others. The durability of the enclosure is assured with an ABS, IP40, material body which includes an integrated battery compartment and available with or without a display window opening.
Standards
IP40 (EN 60529), UL 94 HB, IEC 60423-1, IEC 60093.