Tehnička dokumentacija
Tehnički podaci
Brand
Roth ElektronikBase Material
Synthetic Resin Bonded Paper
Number of Sides
1
Dimensions
160 x 100 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
38 x 57
Hole Pitch
2.54 x 2.54mm
Connection
DIN 41612 C, DIN 41612 D
FR Material Grade
FR2
Length
160mm
Thickness
1.5mm
Width
100mm
Zemlja podrijetla
China
Detalji o proizvodu
Laboratory cards for plug connectors, round soldering points, IHK test boards
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
€ 6,48
€ 6,48 Each (bez PDV-a)
€ 7,58
€ 7,58 Each (s PDV-om)
1
€ 6,48
€ 6,48 Each (bez PDV-a)
€ 7,58
€ 7,58 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | € 6,48 |
10 - 19 | € 6,25 |
20 - 49 | € 6,21 |
50+ | € 6,09 |
Tehnička dokumentacija
Tehnički podaci
Brand
Roth ElektronikBase Material
Synthetic Resin Bonded Paper
Number of Sides
1
Dimensions
160 x 100 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
38 x 57
Hole Pitch
2.54 x 2.54mm
Connection
DIN 41612 C, DIN 41612 D
FR Material Grade
FR2
Length
160mm
Thickness
1.5mm
Width
100mm
Zemlja podrijetla
China
Detalji o proizvodu
Laboratory cards for plug connectors, round soldering points, IHK test boards
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.