Opasan proizvod

10m Magnetic Tape, Adhesive Back, 0.75mm Thickness

RS kataloški broj:: 297-9116robna marka: RS PRO
brand-logo
Prikaži sve u Magnetic Tapes

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Back Type

Adhesive

Length

10m

Width

20mm

Thickness

0.75mm

Detalji o proizvodu

Magnetic Tape, self-adhesive

Flexible magnetic tape for application to flat and or curved surfaces.

Možda će vas zanimati
10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
Cijena na upit1 Reel of 10 Metres (bez PDV-a)
30m Magnetic Tape, Adhesive Back, 1.5mm Thickness
Cijena na upit1 Reel of 30 Metres (bez PDV-a)
10m Magnetic Tape, 0.5mm Thickness
Cijena na upit1 Reel of 10 Metres (bez PDV-a)

Cijena na upit

10m Magnetic Tape, Adhesive Back, 0.75mm Thickness

Cijena na upit

10m Magnetic Tape, Adhesive Back, 0.75mm Thickness

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
Cijena na upit1 Reel of 10 Metres (bez PDV-a)
30m Magnetic Tape, Adhesive Back, 1.5mm Thickness
Cijena na upit1 Reel of 30 Metres (bez PDV-a)
10m Magnetic Tape, 0.5mm Thickness
Cijena na upit1 Reel of 10 Metres (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Back Type

Adhesive

Length

10m

Width

20mm

Thickness

0.75mm

Detalji o proizvodu

Magnetic Tape, self-adhesive

Flexible magnetic tape for application to flat and or curved surfaces.

Možda će vas zanimati
10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
Cijena na upit1 Reel of 10 Metres (bez PDV-a)
30m Magnetic Tape, Adhesive Back, 1.5mm Thickness
Cijena na upit1 Reel of 30 Metres (bez PDV-a)
10m Magnetic Tape, 0.5mm Thickness
Cijena na upit1 Reel of 10 Metres (bez PDV-a)