3 way univ black chrome panel XLR socket

RS kataloški broj:: 156-2868brend: RS PRO
Prikaži sve u XLR Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

15A

Voltage Rating

50 V ac

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

3 way univ black chrome panel XLR socket

Cena na upit

3 way univ black chrome panel XLR socket
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

15A

Voltage Rating

50 V ac

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Možda će vas interesovati