Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInside Diameter
20mm
Outside Diameter
47mm
Roller Bearing Type
Taper
Race Width
15.25mm
Bore Type
Tapered
Static Load Rating
28kN
Cage Material
Steel
Number of Rows
1
Dynamic Load Rating
34.1kN
End Type
Open
Limiting Speed
15000rpm
Reference Speed
12000rpm
Fatigue Limit Load
3kN
Zemlja podrijetla
China
RSD 985
RSD 985 Each (bez PDV-a)
RSD 1.182
RSD 1.182 Each (s PDV-om)
1
RSD 985
RSD 985 Each (bez PDV-a)
RSD 1.182
RSD 1.182 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 985 |
5+ | RSD 981 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInside Diameter
20mm
Outside Diameter
47mm
Roller Bearing Type
Taper
Race Width
15.25mm
Bore Type
Tapered
Static Load Rating
28kN
Cage Material
Steel
Number of Rows
1
Dynamic Load Rating
34.1kN
End Type
Open
Limiting Speed
15000rpm
Reference Speed
12000rpm
Fatigue Limit Load
3kN
Zemlja podrijetla
China