6 Gang Surge Protected Socket, 2m Cable, Filtered, 13A, 230 V ac, Surge Protected

RS kataloški broj:: 495-7865robna marka: RS PRO
brand-logo
Prikaži sve u Power Distribution Units

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Sockets

6

Cord Length

2m

Surge Protection

Yes

Voltage Rating

230 V ac

Current Rating

13A

Corded

Yes

Filtered

Yes

Detalji o proizvodu

RS Pro Surge Protected Extension Leads

Brought to you by RS Pro, a range of extension leads fully protected from electrical surges. Suitable for both home and commercial use. With both 6 and 4 socket versions available and a 2 m lead, the applications from each extension lead can range from powering TV's and phone chargers. All the way up to powering multiple machinery. All models are highly reliable and excellent quality.

Možda će vas zanimati
RS PRO 2m 6 Socket Type G - British Extension Lead
€ 49,32Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

6 Gang Surge Protected Socket, 2m Cable, Filtered, 13A, 230 V ac, Surge Protected

Cijena na upit

6 Gang Surge Protected Socket, 2m Cable, Filtered, 13A, 230 V ac, Surge Protected
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
RS PRO 2m 6 Socket Type G - British Extension Lead
€ 49,32Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Sockets

6

Cord Length

2m

Surge Protection

Yes

Voltage Rating

230 V ac

Current Rating

13A

Corded

Yes

Filtered

Yes

Detalji o proizvodu

RS Pro Surge Protected Extension Leads

Brought to you by RS Pro, a range of extension leads fully protected from electrical surges. Suitable for both home and commercial use. With both 6 and 4 socket versions available and a 2 m lead, the applications from each extension lead can range from powering TV's and phone chargers. All the way up to powering multiple machinery. All models are highly reliable and excellent quality.

Možda će vas zanimati
RS PRO 2m 6 Socket Type G - British Extension Lead
€ 49,32Each (bez PDV-a)