RS PRO 6001-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 28mm O.D

RS kataloški broj:: 261-2584brend: RS PROProizvođački broj:: 6001-2Z
brand-logo
Prikaži sve u Ball Bearings

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.151kN

Dynamic Load Rating

5.07kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6001

Race Type

Plain

Bearing Reference Number

6001-2Z

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Metric Shielded Ball Bearings

RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.

RSD 2.090

RSD 418,032 komadno (u pakovanju od 5) (bez PDV-a)

RSD 2.508

RSD 501,638 komadno (u pakovanju od 5) (s PDV-om)

RS PRO 6001-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 28mm O.D

RSD 2.090

RSD 418,032 komadno (u pakovanju od 5) (bez PDV-a)

RSD 2.508

RSD 501,638 komadno (u pakovanju od 5) (s PDV-om)

RS PRO 6001-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 28mm O.D

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.151kN

Dynamic Load Rating

5.07kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6001

Race Type

Plain

Bearing Reference Number

6001-2Z

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Metric Shielded Ball Bearings

RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.