RS PRO 6002-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D

RS kataloški broj:: 261-2585robna marka: RS PROProizvođački broj:: 6002-2RS
brand-logo
Prikaži sve u Ball Bearings

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.556kN

Dynamic Load Rating

5.59kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6002

Race Type

Plain

Bearing Reference Number

6002-2RS

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Sealed Deep Groove Single Row Bearings

A range of RS PRO single row, deep groove ball bearings, offering versatility and overall high performance. RS PRO sealed ball bearings are fitted with two synthetic rubber seals to prevent dirt and other items entering the bearing. These ball bearings are primarily intended for use where the inner ring rotates.
Within this RS PRO range, we offer internal diameters from 3mm to 50mm. This huge variety of sizes will ensure that you find the perfect ball bearing for your application.

€ 18,65

€ 3,73 Each (In a Pack of 5) (bez PDV-a)

€ 21,82

€ 4,364 Each (In a Pack of 5) (s PDV-om)

RS PRO 6002-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D

€ 18,65

€ 3,73 Each (In a Pack of 5) (bez PDV-a)

€ 21,82

€ 4,364 Each (In a Pack of 5) (s PDV-om)

RS PRO 6002-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.556kN

Dynamic Load Rating

5.59kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6002

Race Type

Plain

Bearing Reference Number

6002-2RS

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Sealed Deep Groove Single Row Bearings

A range of RS PRO single row, deep groove ball bearings, offering versatility and overall high performance. RS PRO sealed ball bearings are fitted with two synthetic rubber seals to prevent dirt and other items entering the bearing. These ball bearings are primarily intended for use where the inner ring rotates.
Within this RS PRO range, we offer internal diameters from 3mm to 50mm. This huge variety of sizes will ensure that you find the perfect ball bearing for your application.