RS PRO PVC Reinforced Aluminium Foil HVAC Ducting, 305mm Diameter, 5m Length

RS kataloški broj:: 214-4758brend: RS PROProizvođački broj:: 72364604
brand-logo
Prikaži sve u Ducting

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material Type

PVC Reinforced Aluminium Foil

Diameter

305mm

Length

5m

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-5°C

Operating Temperature Range

-5 to +90 °C

Možda će vas interesovati

Cena na upit

RS PRO PVC Reinforced Aluminium Foil HVAC Ducting, 305mm Diameter, 5m Length

Cena na upit

RS PRO PVC Reinforced Aluminium Foil HVAC Ducting, 305mm Diameter, 5m Length

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material Type

PVC Reinforced Aluminium Foil

Diameter

305mm

Length

5m

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-5°C

Operating Temperature Range

-5 to +90 °C

Možda će vas interesovati