AISI 301 Stainless Steel Rectangle Spring Washers, M4, DIN 127B

RS kataloški broj:: 231-0691robna marka: RS PRO
brand-logo
Prikaži sve u Washers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

For Screw/Bolt Size

M4

Washer Type

Rectangle Spring

Inside Diameter

4.25mm

Outside Diameter

7.6mm

Outside Diameter

7.60mm

Standards Met

DIN 127B

Material

Stainless Steel

Stainless Steel Type

AISI 301

Thickness

0.9mm

Thickness

0.90mm

You may be interested in
Stainless Steel Ring Lock Washers, M4, DIN 127B, ISO 7089, VSM 13904
€ 0,152Each (In a Pack of 200) (bez PDV-a)
Stainless Steel Ring Lock Washers, M4, DIN 127B
€ 0,094Each (In a Pack of 200) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

€ 3,33

€ 3,33 1 Bag of 100 (bez PDV-a)

€ 3,90

€ 3,90 1 Bag of 100 (s PDV-om)

AISI 301 Stainless Steel Rectangle Spring Washers, M4, DIN 127B

€ 3,33

€ 3,33 1 Bag of 100 (bez PDV-a)

€ 3,90

€ 3,90 1 Bag of 100 (s PDV-om)

AISI 301 Stainless Steel Rectangle Spring Washers, M4, DIN 127B
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4€ 3,33
5 - 9€ 3,22
10 - 29€ 3,17
30+€ 3,08
You may be interested in
Stainless Steel Ring Lock Washers, M4, DIN 127B, ISO 7089, VSM 13904
€ 0,152Each (In a Pack of 200) (bez PDV-a)
Stainless Steel Ring Lock Washers, M4, DIN 127B
€ 0,094Each (In a Pack of 200) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

For Screw/Bolt Size

M4

Washer Type

Rectangle Spring

Inside Diameter

4.25mm

Outside Diameter

7.6mm

Outside Diameter

7.60mm

Standards Met

DIN 127B

Material

Stainless Steel

Stainless Steel Type

AISI 301

Thickness

0.9mm

Thickness

0.90mm

You may be interested in
Stainless Steel Ring Lock Washers, M4, DIN 127B, ISO 7089, VSM 13904
€ 0,152Each (In a Pack of 200) (bez PDV-a)
Stainless Steel Ring Lock Washers, M4, DIN 127B
€ 0,094Each (In a Pack of 200) (bez PDV-a)