binder Multicore Industrial Cable, 2 Cores, 0.25 mm², Screened, 100m, Grey PVC Sheath, 23 AWG

RS kataloški broj:: 383-478brend: RS PRO
brand-logo
Prikaži sve u Control Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

American Wire Gauge

23 AWG

Outer Diameter

5mm

Sheath Material

Polyvinyl Chloride PVC

Fire Behaviour

Flame Retardant

Core Strands

14/0.15 mm

Minimum Bend Radius

15 x Diameter

Conductor Material

Copper

Voltage Rating

250 V

Drain Wire

Yes

Screen Type

Tinned Copper Braid

Conductor Resistance

75.5 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Germany

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

binder Multicore Industrial Cable, 2 Cores, 0.25 mm², Screened, 100m, Grey PVC Sheath, 23 AWG

Cena na upit

binder Multicore Industrial Cable, 2 Cores, 0.25 mm², Screened, 100m, Grey PVC Sheath, 23 AWG
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

American Wire Gauge

23 AWG

Outer Diameter

5mm

Sheath Material

Polyvinyl Chloride PVC

Fire Behaviour

Flame Retardant

Core Strands

14/0.15 mm

Minimum Bend Radius

15 x Diameter

Conductor Material

Copper

Voltage Rating

250 V

Drain Wire

Yes

Screen Type

Tinned Copper Braid

Conductor Resistance

75.5 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Germany

Možda će vas interesovati