Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M3

RS kataloški broj:: 526-574robna marka: RS PRO
brand-logo
Prikaži sve u Washers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

For Screw/Bolt Size

M3

Washer Type

Internal Tooth

Inside Diameter

3.2mm

Outside Diameter

6mm

Material

Steel

Finish

Bright Zinc Plated

Thickness

0.4mm

Detalji o proizvodu

RS PRO BZP Spring Steel Lock Washer

From the trusted RS PRO brand, this external tooth lock washer is ideal for added security in fixings and fastenings. They function in the same way as a standard washer, by distributing the load of a bolt against a surface material, but have a locking action that prevents turning of the fastener, meaning there is less chance of the fixing loosening over time or under repeated stress. As such they are commonly used wherever vibration is a factor.

Možda će vas zanimati

€ 6,84

€ 6,84 1 Bag of 250 (bez PDV-a)

€ 8,00

€ 8,00 1 Bag of 250 (s PDV-om)

Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M3

€ 6,84

€ 6,84 1 Bag of 250 (bez PDV-a)

€ 8,00

€ 8,00 1 Bag of 250 (s PDV-om)

Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M3

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4€ 6,84
5 - 9€ 6,56
10 - 29€ 6,50
30+€ 6,25
Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

For Screw/Bolt Size

M3

Washer Type

Internal Tooth

Inside Diameter

3.2mm

Outside Diameter

6mm

Material

Steel

Finish

Bright Zinc Plated

Thickness

0.4mm

Detalji o proizvodu

RS PRO BZP Spring Steel Lock Washer

From the trusted RS PRO brand, this external tooth lock washer is ideal for added security in fixings and fastenings. They function in the same way as a standard washer, by distributing the load of a bolt against a surface material, but have a locking action that prevents turning of the fastener, meaning there is less chance of the fixing loosening over time or under repeated stress. As such they are commonly used wherever vibration is a factor.

Možda će vas zanimati