Cartridge Heater, 1/4 in x 4in, 235 W, 220 V ac

RS kataloški broj:: 724-1839robna marka: RS PRO
brand-logo
Prikaži sve u Heating Elements

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Power Rating

235 W

Supply Voltage

220 V ac

Length

4in

Diameter

1/4 in

Detalji o proizvodu

Imperial Sized Cartridge Heaters

Cartridge heaters are designed for push fit into holes of nominal diameters and are manufactured from the highest quality materials.

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Možda će vas zanimati
RS PRO Heating Element, 4in, 235 W, 220 V ac
€ 27,02Each (bez PDV-a)

Cijena na upit

Cartridge Heater, 1/4 in x 4in, 235 W, 220 V ac

Cijena na upit

Cartridge Heater, 1/4 in x 4in, 235 W, 220 V ac

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Heating Element, 4in, 235 W, 220 V ac
€ 27,02Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Power Rating

235 W

Supply Voltage

220 V ac

Length

4in

Diameter

1/4 in

Detalji o proizvodu

Imperial Sized Cartridge Heaters

Cartridge heaters are designed for push fit into holes of nominal diameters and are manufactured from the highest quality materials.

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Možda će vas zanimati
RS PRO Heating Element, 4in, 235 W, 220 V ac
€ 27,02Each (bez PDV-a)