Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGlove Size
8, Medium
Glove Material
Nitrile
Colour
Blue
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1:2016/TYPE C, EN374-5:2016, EN374-4:2013
Powdered
Powder-Free
Number of Gloves
50
Food Safe
Yes
Anti-Static
No
Zemlja podrijetla
Malaysia
Cijena na upit
RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size 8, Medium, 50 per Pack
1
Cijena na upit
RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size 8, Medium, 50 per Pack
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGlove Size
8, Medium
Glove Material
Nitrile
Colour
Blue
Glove Type
Disposable Powder-Free Glove
European Safety Standard
EN1186, EN374-1:2016/TYPE C, EN374-5:2016, EN374-4:2013
Powdered
Powder-Free
Number of Gloves
50
Food Safe
Yes
Anti-Static
No
Zemlja podrijetla
Malaysia