M6 34mm Bright Zinc Plated Steel Round U-Bolt

RS kataloški broj:: 829-930brend: RS PRO
brand-logo
Prikaži sve u U-Bolts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Round

Inside Width

34mm

Thread Length

30mm

Thread Size

M6

Diameter

6mm

Material

Steel

Finish

Bright Zinc Plated

Možda će vas interesovati
M10 45mm Bright Zinc Plated Steel Round U-Bolt
RSD 2.2151 Bag of 5 (bez PDV-a)

RSD 1.801

RSD 1.801 1 Bag of 10 (bez PDV-a)

RSD 2.162

RSD 2.162 1 Bag of 10 (s PDV-om)

M6 34mm Bright Zinc Plated Steel Round U-Bolt

RSD 1.801

RSD 1.801 1 Bag of 10 (bez PDV-a)

RSD 2.162

RSD 2.162 1 Bag of 10 (s PDV-om)

M6 34mm Bright Zinc Plated Steel Round U-Bolt

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
M10 45mm Bright Zinc Plated Steel Round U-Bolt
RSD 2.2151 Bag of 5 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Round

Inside Width

34mm

Thread Length

30mm

Thread Size

M6

Diameter

6mm

Material

Steel

Finish

Bright Zinc Plated

Možda će vas interesovati
M10 45mm Bright Zinc Plated Steel Round U-Bolt
RSD 2.2151 Bag of 5 (bez PDV-a)