Rectangular Aluminium Metal Tube, 60 x 40mm OD, 56 x 36mm ID, 1m L, 60mm W, 40mm H, 2mm Thickness

RS kataloški broj:: 136-8757brend: RS PRO
brand-logo
Prikaži sve u Metal Tubes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

Aluminium

Tube Form

Rectangular

Length

1m

Material Grade

6082 T6

Height

40mm

Width

60mm

Inner Diameter

56 x 36mm

Thickness

2mm

Outer Diameter

60 x 40mm

Wall Thickness

2mm

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Thermal Conductivity

180W/mK

Density

2.7g/cm³

Tensile Strength

290 MPa

Hardness

95 HB

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Aluminium RHS Sections (6082T6)

An Aluminium Rectangular Hollow Section (RHS) metal tube profile commonly used in construction and engineering including building frames, supports and columns and suitable for high stress applications.
As RHS Aluminium tubes theses sections have excellent corrosion resistance and a high strength to weight ratio making them ideal for building structures.
With excellent durability and a high level of structural stability due to the flat sides and edges the Aluminium tubes make welding and joining simple and can be easily drilled and cut to length.
Suitable for a wide range of applications including:

Možda će vas interesovati

RSD 17.792

RSD 17.792 1 Lot of 2 (bez PDV-a)

RSD 21.351

RSD 21.351 1 Lot of 2 (s PDV-om)

Rectangular Aluminium Metal Tube, 60 x 40mm OD, 56 x 36mm ID, 1m L, 60mm W, 40mm H, 2mm Thickness

RSD 17.792

RSD 17.792 1 Lot of 2 (bez PDV-a)

RSD 21.351

RSD 21.351 1 Lot of 2 (s PDV-om)

Rectangular Aluminium Metal Tube, 60 x 40mm OD, 56 x 36mm ID, 1m L, 60mm W, 40mm H, 2mm Thickness

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 2RSD 17.792
3 - 9RSD 16.781
10 - 29RSD 16.549
30+RSD 15.654
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

Aluminium

Tube Form

Rectangular

Length

1m

Material Grade

6082 T6

Height

40mm

Width

60mm

Inner Diameter

56 x 36mm

Thickness

2mm

Outer Diameter

60 x 40mm

Wall Thickness

2mm

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Thermal Conductivity

180W/mK

Density

2.7g/cm³

Tensile Strength

290 MPa

Hardness

95 HB

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Aluminium RHS Sections (6082T6)

An Aluminium Rectangular Hollow Section (RHS) metal tube profile commonly used in construction and engineering including building frames, supports and columns and suitable for high stress applications.
As RHS Aluminium tubes theses sections have excellent corrosion resistance and a high strength to weight ratio making them ideal for building structures.
With excellent durability and a high level of structural stability due to the flat sides and edges the Aluminium tubes make welding and joining simple and can be easily drilled and cut to length.
Suitable for a wide range of applications including:

Možda će vas interesovati