Richco Natural Nylon Bunny Clip, 10.2mm Max. Bundle

RS kataloški broj:: 241-4467robna marka: RS PRO
brand-logo
Prikaži sve u Cable Clips & Clamps

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cable Clip/Clamp Style

Bunny Clip

Maximum Bundle Diameter

10.2mm

Affixing Method

Snap In

Material

Nylon 66

Colour

Natural

Depth

23.1mm

Zemlja podrijetla

United Kingdom

Možda će vas zanimati
RS PRO Natural Nylon U-shaped clip, 10.2mm Max. Bundle
€ 8,521 Bag of 25 (bez PDV-a)
RS PRO Natural Nylon Twist pliers, 10.4mm Max. Bundle
€ 23,131 Bag of 100 (bez PDV-a)

Cijena na upit

Richco Natural Nylon Bunny Clip, 10.2mm Max. Bundle

Cijena na upit

Richco Natural Nylon Bunny Clip, 10.2mm Max. Bundle

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Natural Nylon U-shaped clip, 10.2mm Max. Bundle
€ 8,521 Bag of 25 (bez PDV-a)
RS PRO Natural Nylon Twist pliers, 10.4mm Max. Bundle
€ 23,131 Bag of 100 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cable Clip/Clamp Style

Bunny Clip

Maximum Bundle Diameter

10.2mm

Affixing Method

Snap In

Material

Nylon 66

Colour

Natural

Depth

23.1mm

Zemlja podrijetla

United Kingdom

Možda će vas zanimati
RS PRO Natural Nylon U-shaped clip, 10.2mm Max. Bundle
€ 8,521 Bag of 25 (bez PDV-a)
RS PRO Natural Nylon Twist pliers, 10.4mm Max. Bundle
€ 23,131 Bag of 100 (bez PDV-a)