RS PRO, 0.5m Cat6a, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength
0.5m
LAN Category
Cat6a
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Black
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Outer Diameter
6mm
American Wire Gauge
26AWG
Cable Shape
Round
Standards Met
IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant, TIA 568C
Cross Sectional Area
28.27mm²
Voltage Rating
30V
Zemlja podrijetla
China
Detalji o proizvodu
RS Pro S/FTP Cat6a Cable
From RS Pro, Cat6a cable suitable for home, office and industrial networks requiring a reliable internet connection. These cables are LSZH (Low Smoke Zero Halogen) ensuring health and safety standards are met in the event of it being near a high heat source. As cat6a, these shielded ethernet cables have a copper conductor and are suitable for 10 gigabit per second networks and will provide a frequency of up to 500 MHz, both at 100 m. All models are highly reliable and excellent quality.
Standards
IEC 61935-2
ISO/IEC 11801 (2nd Edition): 2010
TIA 568C
KM 19,64
KM 19,64 Each (bez PDV-a)
KM 22,98
KM 22,98 Each (s PDV-om)
1
KM 19,64
KM 19,64 Each (bez PDV-a)
KM 22,98
KM 22,98 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 14 | KM 19,64 |
15 - 49 | KM 16,04 |
50+ | KM 14,59 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength
0.5m
LAN Category
Cat6a
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Black
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Outer Diameter
6mm
American Wire Gauge
26AWG
Cable Shape
Round
Standards Met
IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant, TIA 568C
Cross Sectional Area
28.27mm²
Voltage Rating
30V
Zemlja podrijetla
China
Detalji o proizvodu
RS Pro S/FTP Cat6a Cable
From RS Pro, Cat6a cable suitable for home, office and industrial networks requiring a reliable internet connection. These cables are LSZH (Low Smoke Zero Halogen) ensuring health and safety standards are met in the event of it being near a high heat source. As cat6a, these shielded ethernet cables have a copper conductor and are suitable for 10 gigabit per second networks and will provide a frequency of up to 500 MHz, both at 100 m. All models are highly reliable and excellent quality.
Standards
IEC 61935-2
ISO/IEC 11801 (2nd Edition): 2010
TIA 568C