RS PRO 1 Core, 6.9mm od, 100m, Black

RS kataloški broj:: 214-9614robna marka: RS PRO
brand-logo
Prikaži sve u Audio Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Cores

1

Insulation material

PE

Outer Diameter

6.9mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black

Core Strands

1/1 mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Oxygen Free Copper

Size of Strands

1 mm

Screen Type

Aluminium Foil

Cable Shape

Single Core

Number of Strands

1

Zemlja podrijetla

China

KM 1.196,50

KM 1.196,50 1 Reel of 100 Metres (bez PDV-a)

KM 1.399,90

KM 1.399,90 1 Reel of 100 Metres (s PDV-om)

RS PRO 1 Core, 6.9mm od, 100m, Black

KM 1.196,50

KM 1.196,50 1 Reel of 100 Metres (bez PDV-a)

KM 1.399,90

KM 1.399,90 1 Reel of 100 Metres (s PDV-om)

RS PRO 1 Core, 6.9mm od, 100m, Black

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Cores

1

Insulation material

PE

Outer Diameter

6.9mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black

Core Strands

1/1 mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Oxygen Free Copper

Size of Strands

1 mm

Screen Type

Aluminium Foil

Cable Shape

Single Core

Number of Strands

1

Zemlja podrijetla

China