RS PRO 1 Gang Power Socket, 13A, Type G - British

RS kataloški broj:: 252-6740brend: RS PRO
brand-logo
Prikaži sve u Plug Sockets

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Gangs

1

Switched

Yes

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Colour Family

White

Detalji o proizvodu

13A Socket

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS1363

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

RS PRO 1 Gang Power Socket, 13A, Type G - British

P.O.A.

RS PRO 1 Gang Power Socket, 13A, Type G - British
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Gangs

1

Switched

Yes

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Colour Family

White

Detalji o proizvodu

13A Socket

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS1363