RS PRO 1/2in Drive 16mm Standard Socket, 12 point, 40mm Overall Length
RS kataloški broj:: 441-233brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSocket Size
16mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Overall Length
40 mm
Material
Beryllium Copper
Drive Type
Square
Zemlja podrijetla
China
RSD 10.685
RSD 10.685 Each (bez PDV-a)
RSD 12.822
RSD 12.822 Each (s PDV-om)
RS PRO 1/2in Drive 16mm Standard Socket, 12 point, 40mm Overall Length
1
RSD 10.685
RSD 10.685 Each (bez PDV-a)
RSD 12.822
RSD 12.822 Each (s PDV-om)
RS PRO 1/2in Drive 16mm Standard Socket, 12 point, 40mm Overall Length
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSocket Size
16mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Overall Length
40 mm
Material
Beryllium Copper
Drive Type
Square
Zemlja podrijetla
China