RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
1000µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 15mm
Height
15mm
Length
15mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
740mA
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
14%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
RSD 16.983
RSD 33,965 komad (u vrečici od 500) (bez PDV-a)
RSD 20.379
RSD 40,758 komad (u vrečici od 500) (s PDV-om)
500
RSD 16.983
RSD 33,965 komad (u vrečici od 500) (bez PDV-a)
RSD 20.379
RSD 40,758 komad (u vrečici od 500) (s PDV-om)
500
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po kesa |
---|---|---|
500 - 2000 | RSD 33,965 | RSD 16.983 |
2500+ | RSD 31,352 | RSD 15.676 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
1000µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 15mm
Height
15mm
Length
15mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
740mA
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
14%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.