RS PRO, 100m, CT81 Coaxial, Unterminated75 Ω

RS kataloški broj:: 520-3030brend: RS PRO
brand-logo
Prikaži sve u Coaxial Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

CT81

Outer Diameter

7mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

0.8 dB/10m @ 100MHz

Length

100m

Sheath Colour

White

Conductor Strand Type

Solid

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Standards Met

Euroclass Eca

Core Strands

1/1

Capacitance

55pF/m

Conductor Material

Copper

Size of Strands

1 mm

Number of Strands

1

Series

H125A00

Zemlja podrijetla

Netherlands

Možda će vas interesovati
Low loss air space TV coaxial cable,100m
Cena na upit1 Reel od 100 metara (bez PDV-a)
Belden CX9D0 Series Coaxial Cable, 100m, HD 624 Coaxial, Unterminated
Cena na upit1 Reel od 100 metara (bez PDV-a)
RS PRO, 100m, CT81 Coaxial, Unterminated75 Ω
RSD 37.4961 Reel od 100 metara (bez PDV-a)

RSD 45.321

RSD 45.321 1 Reel od 100 metara (bez PDV-a)

RSD 54.385

RSD 54.385 1 Reel od 100 metara (s PDV-om)

RS PRO, 100m, CT81 Coaxial, Unterminated75 Ω

RSD 45.321

RSD 45.321 1 Reel od 100 metara (bez PDV-a)

RSD 54.385

RSD 54.385 1 Reel od 100 metara (s PDV-om)

RS PRO, 100m, CT81 Coaxial, Unterminated75 Ω

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Low loss air space TV coaxial cable,100m
Cena na upit1 Reel od 100 metara (bez PDV-a)
Belden CX9D0 Series Coaxial Cable, 100m, HD 624 Coaxial, Unterminated
Cena na upit1 Reel od 100 metara (bez PDV-a)
RS PRO, 100m, CT81 Coaxial, Unterminated75 Ω
RSD 37.4961 Reel od 100 metara (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

CT81

Outer Diameter

7mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

0.8 dB/10m @ 100MHz

Length

100m

Sheath Colour

White

Conductor Strand Type

Solid

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Standards Met

Euroclass Eca

Core Strands

1/1

Capacitance

55pF/m

Conductor Material

Copper

Size of Strands

1 mm

Number of Strands

1

Series

H125A00

Zemlja podrijetla

Netherlands

Možda će vas interesovati
Low loss air space TV coaxial cable,100m
Cena na upit1 Reel od 100 metara (bez PDV-a)
Belden CX9D0 Series Coaxial Cable, 100m, HD 624 Coaxial, Unterminated
Cena na upit1 Reel od 100 metara (bez PDV-a)
RS PRO, 100m, CT81 Coaxial, Unterminated75 Ω
RSD 37.4961 Reel od 100 metara (bez PDV-a)