RS PRO 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Lead Pitch
2.5mm
Ripple Current
370mA
Series
RS PRO
Tolerance
±20%
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Dissipation Factor
14%
Zemlja podrijetla
Taiwan, Province Of China
RSD 16.983
RSD 16,983 komad (u vrečici od 1000) (bez PDV-a)
RSD 20.379
RSD 20,38 komad (u vrečici od 1000) (s PDV-om)
1000
RSD 16.983
RSD 16,983 komad (u vrečici od 1000) (bez PDV-a)
RSD 20.379
RSD 20,38 komad (u vrečici od 1000) (s PDV-om)
1000
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po kesa |
---|---|---|
1000 - 2000 | RSD 16,983 | RSD 16.983 |
3000+ | RSD 14,37 | RSD 14.370 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Lead Pitch
2.5mm
Ripple Current
370mA
Series
RS PRO
Tolerance
±20%
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Dissipation Factor
14%
Zemlja podrijetla
Taiwan, Province Of China