RS PRO 10A 1 Gang Switched Fused Spur IP67

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSwitched
Yes
Number of Gangs
1
Current Rating
10A
International Protection Rating
IP67
RCD Type
Passive
Fuse Type
BS 1363-4, BS 7288
Number of Poles
2
Length
125mm
Depth
76mm
Width
125mm
Height
125mm
Minimum Box Depth
76mm
Trip Current
30mA
Dimensions L x W x D
125 x 125 x 76mm
Earth Terminal
Yes
Trip Speed
20ms
Voltage Rating
230V ac
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Fused Spur - Weatherproof
Power Breaker RCDs
RSD 45.086
RSD 45.086 Each (bez PDV-a)
RSD 54.103
RSD 54.103 Each (s PDV-om)
1
RSD 45.086
RSD 45.086 Each (bez PDV-a)
RSD 54.103
RSD 54.103 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 45.086 |
10 - 49 | RSD 43.444 |
50+ | RSD 42.895 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSwitched
Yes
Number of Gangs
1
Current Rating
10A
International Protection Rating
IP67
RCD Type
Passive
Fuse Type
BS 1363-4, BS 7288
Number of Poles
2
Length
125mm
Depth
76mm
Width
125mm
Height
125mm
Minimum Box Depth
76mm
Trip Current
30mA
Dimensions L x W x D
125 x 125 x 76mm
Earth Terminal
Yes
Trip Speed
20ms
Voltage Rating
230V ac
Zemlja podrijetla
Malaysia
Detalji o proizvodu