RS PRO 10A Slotted Tag Fuse, A1, 250 V dc, 415V ac, 44.5mm

RS kataloški broj:: 221-3691robna marka: RS PRO
brand-logo
Prikaži sve u Tag Fuses

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

10A

Fuse Size

A1

Voltage Rating

250 V dc, 415V ac

Fuse Standard

IEC 60269-2/BS 88-2

Fixing Centres

44.5mm

Application Category

gG, gM

Tag Width

9.5mm

High Rupture Capacity

Yes

Overall Length

56mm

Tag Type

Slotted

Body Diameter

12.7mm

Body Length

33mm

Tag Orientation

Offset

Series

NIT

Zemlja podrijetla

United Kingdom

Informacije o stanju skladišta trenutno nisu dostupne.

€ 52,10

€ 5,21 Each (In a Pack of 10) (bez PDV-a)

€ 60,96

€ 6,096 Each (In a Pack of 10) (s PDV-om)

RS PRO 10A Slotted Tag Fuse, A1, 250 V dc, 415V ac, 44.5mm

€ 52,10

€ 5,21 Each (In a Pack of 10) (bez PDV-a)

€ 60,96

€ 6,096 Each (In a Pack of 10) (s PDV-om)

RS PRO 10A Slotted Tag Fuse, A1, 250 V dc, 415V ac, 44.5mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

10A

Fuse Size

A1

Voltage Rating

250 V dc, 415V ac

Fuse Standard

IEC 60269-2/BS 88-2

Fixing Centres

44.5mm

Application Category

gG, gM

Tag Width

9.5mm

High Rupture Capacity

Yes

Overall Length

56mm

Tag Type

Slotted

Body Diameter

12.7mm

Body Length

33mm

Tag Orientation

Offset

Series

NIT

Zemlja podrijetla

United Kingdom