RS PRO 10kΩ Carbon Film Resistor 0.25W ±5%

RS kataloški broj:: 707-7745robna marka: RS PRODistrelec broj artikla: 30417695
brand-logo
Prikaži sve u Through Hole Resistors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Resistance

10kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Carbon Film Resistors 0.25W

The RS PRO series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. The carbon film is the most common axial leaded resistor which is used for applications where a very good tolerance and temperature coefficient are not necessary.

Možda će vas interesovati
TE Connectivity 10kΩ Carbon Film Resistor 0.33W ±5% CFR25J10K
KM 0,183Each (In a Pack of 10) (bez PDV-a)
Arcol 10kΩ Carbon Composition Resistor 0.25W ±5% RCC025 10K J
Cijena na upitEach (In a Pack of 25) (bez PDV-a)
RS PRO 10kΩ Carbon Film Resistor 0.25W ±5%
KM 0,023Each (In a Pack of 5000) (bez PDV-a)

KM 4,69

KM 0,469 Each (In a Pack of 10) (bez PDV-a)

KM 5,49

KM 0,549 Each (In a Pack of 10) (s PDV-om)

RS PRO 10kΩ Carbon Film Resistor 0.25W ±5%
Odaberite vrstu pakovanja

KM 4,69

KM 0,469 Each (In a Pack of 10) (bez PDV-a)

KM 5,49

KM 0,549 Each (In a Pack of 10) (s PDV-om)

RS PRO 10kΩ Carbon Film Resistor 0.25W ±5%

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
10 - 240KM 0,469KM 4,69
250 - 490KM 0,45KM 4,50
500 - 990KM 0,43KM 4,30
1000+KM 0,411KM 4,11
Možda će vas interesovati
TE Connectivity 10kΩ Carbon Film Resistor 0.33W ±5% CFR25J10K
KM 0,183Each (In a Pack of 10) (bez PDV-a)
Arcol 10kΩ Carbon Composition Resistor 0.25W ±5% RCC025 10K J
Cijena na upitEach (In a Pack of 25) (bez PDV-a)
RS PRO 10kΩ Carbon Film Resistor 0.25W ±5%
KM 0,023Each (In a Pack of 5000) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Resistance

10kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Carbon Film Resistors 0.25W

The RS PRO series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. The carbon film is the most common axial leaded resistor which is used for applications where a very good tolerance and temperature coefficient are not necessary.

Možda će vas interesovati
TE Connectivity 10kΩ Carbon Film Resistor 0.33W ±5% CFR25J10K
KM 0,183Each (In a Pack of 10) (bez PDV-a)
Arcol 10kΩ Carbon Composition Resistor 0.25W ±5% RCC025 10K J
Cijena na upitEach (In a Pack of 25) (bez PDV-a)
RS PRO 10kΩ Carbon Film Resistor 0.25W ±5%
KM 0,023Each (In a Pack of 5000) (bez PDV-a)