RS PRO, 10m Cat5e, Blue RJ45 to Male RJ45 Male, FTP Shielded, Terminated PVC Sheath

RS kataloški broj:: 286-3104robna marka: RS PRO
brand-logo
Prikaži sve u Ethernet Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

10m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Blue

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.195

Outer Diameter

5.6mm

American Wire Gauge

26AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

2.2A

Cross Sectional Area

0.1303mm²

Capacitance

≤5.6nFnF/100m

Voltage Rating

300

Zemlja podrijetla

China

KM 41,19

KM 41,19 Each (bez PDV-a)

KM 48,19

KM 48,19 Each (s PDV-om)

RS PRO, 10m Cat5e, Blue RJ45 to Male RJ45 Male, FTP Shielded, Terminated PVC Sheath

KM 41,19

KM 41,19 Each (bez PDV-a)

KM 48,19

KM 48,19 Each (s PDV-om)

RS PRO, 10m Cat5e, Blue RJ45 to Male RJ45 Male, FTP Shielded, Terminated PVC Sheath

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

10m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Blue

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.195

Outer Diameter

5.6mm

American Wire Gauge

26AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

2.2A

Cross Sectional Area

0.1303mm²

Capacitance

≤5.6nFnF/100m

Voltage Rating

300

Zemlja podrijetla

China