RS PRO 10μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProCapacitance
10µF
Voltage
400V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 15mm
Height
15mm
Length
15mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
100mA
Leakage Current
<=0.03 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
20%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
General Purpose Radial 400 to 450V
€ 5,90
€ 0,59 komadno (u pakiranju od 10) (bez PDV-a)
€ 7,38
€ 0,738 komadno (u pakiranju od 10) (s PDV-om)
Standard
10
€ 5,90
€ 0,59 komadno (u pakiranju od 10) (bez PDV-a)
€ 7,38
€ 0,738 komadno (u pakiranju od 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
količina | jedinična cijena | Po pakiranje |
---|---|---|
10 - 40 | € 0,59 | € 5,90 |
50 - 90 | € 0,56 | € 5,60 |
100 - 240 | € 0,54 | € 5,40 |
250+ | € 0,53 | € 5,30 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProCapacitance
10µF
Voltage
400V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 15mm
Height
15mm
Length
15mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
100mA
Leakage Current
<=0.03 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
20%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu